Renesas Electronics Inductive Position Sensor Dev Kit Evaluation Kit for IPS2-COMBoard IDT IPS2200 IC
- RS Stock No.:
- 250-3774
- Distrelec Article No.:
- 302-52-674
- Mfr. Part No.:
- IPS2200STKIT
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3774
- Distrelec Article No.:
- 302-52-674
- Mfr. Part No.:
- IPS2200STKIT
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | IPS2-COMBoard | |
| For Use With | IDT IPS2200 IC | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Inductive Position Sensor Dev Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Featured Device IPS2-COMBoard | ||
For Use With IDT IPS2200 IC | ||
Kit Classification Evaluation Kit | ||
Kit Name Inductive Position Sensor Dev Kit | ||
Standards/Approvals RoHS | ||
The Renesas Electronics IPS2200 Inductive Position Sensing Starter Kit supports evaluation of the IDT IPS2200 IC via its application module, IPS2-COMBOARD and IPS2200 Eval-Kit software (GUI). IPS2200 Evaluation Kit enables communication between users computer (via GUI) and the IPS2200 IC. The user can send commands and data via computers USB port to the IPS2- COMBOARD.
USB plug and play – no driver installation needed
Small IPS2-COMBOARD
I2C and SPI communication interfaces enable
Quick and easy configuration and calibration of the IPS2200 using the users computer
High speed reading of the analog output signals
Related links
- Microchip LXK3302AR010 - LX3302A 180 Deg Rotary Inductive Position Sensor NANO Kit Inductive Sensor Development Kit for
- Microchip LX3301A 120 Degree Rotary Inductive Position Sensor EVAL Board with Programmer Position Sensor for
- Proximity Sensors
- Microchip LX34211 360 Degree Rotary Kit Inductive Position Sensing Evaluation Kit EV26W97A
- Microchip LX34211 100mm Linear Eval Kit Inductive Position Sensing Evaluation Kit EV31T07A
- Microchip LX3302A Linear Evaluation Kit Position Sensor for LX3302A For interfacing to and managing of inductive
- ScioSense TDC-GP30 DEV-KIT Ultrasonic Flow Converter Development Kit for TDC-GP30 PICOPROG V3.0
- ScioSense TDC-GP30 DEV-KIT Ultrasonic Flow Converter Development Kit for TDC-GP30 USB cable
