Texas Instruments FDC2214 with Two Capacitive Sensors Evaluation Module Capacitive Touch Sensor Evaluation Module for

Get a bulk buy discount

Add 5 more to save $738.70

View bulk pricing options

Subtotal (1 unit)*

$4,476.34

(exc. GST)

$4,923.97

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$4,476.34-
5 +$4,328.60$738.70

*price indicative

RS Stock No.:
235-5146
Mfr. Part No.:
FDC2214EVM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Sensor Development Tool

Sensor Technology

Capacitive Touch Sensor

Featured Device

FDC2214

For Use With

FDC2214

Kit Classification

Evaluation Module

Standards/Approvals

RoHS

Kit Name

FDC2214 with Two Capacitive Sensors Evaluation Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy