ams OSRAM TMD2635-EVM Proximity Sensor Evaluation Module for TMD2635 TMD2635

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$392.10

(exc. GST)

$431.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$392.10-
5 +$352.919%

*price indicative

RS Stock No.:
232-9736
Mfr. Part No.:
TMD2635-EVM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Sensor Technology

Proximity Sensor

Featured Device

TMD2635

For Use With

TMD2635

Kit Classification

Evaluation Module

Kit Name

TMD2635-EVM

Standards/Approvals

RoHS

COO (Country of Origin):
US
The ams TMD2635 evaluation kit comes with everything needed to evaluate the TMD2635 proximity sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface, a TMD2635 module daughter card, "plug-and-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the TMD2635 I²C digital outputs to calculate proximity.

EVM controller board provides power and I2C communication to the daughter card through a seven pin connector

LED indication when power is up

Flash drive includes application installer and documents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy