STMicroelectronics Evaluation Board for LSM6DSO32 X-NUCLEO-IKS01A1, X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A3
- RS Stock No.:
- 206-6060
- Mfr. Part No.:
- STEVAL-MKI215V1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$30.05
(exc. GST)
$33.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 - 4 | $30.05 |
| 5 + | $29.05 |
*price indicative
- RS Stock No.:
- 206-6060
- Mfr. Part No.:
- STEVAL-MKI215V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Featured Device | LSM6DSO32 | |
| For Use With | X-NUCLEO-IKS01A1, X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A3 | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Featured Device LSM6DSO32 | ||
For Use With X-NUCLEO-IKS01A1, X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A3 | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STEVAL-MKI215V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSO32 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
Complete LSM6DSO32 pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
Related links
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- STMicroelectronics Evaluation Kit for M24SR 13.56 MHz X-NUCLEO-NFC01A1
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics STEVAL X-NUCLEO-PLM01A1 Module for SM6T15CA STEVAL-XPLM01CPL
- STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
- STMicroelectronics LSM6DSO32X Adapter Board for a Standard DIL 24 socket for X-NUCLEO-IKS02A1 Expansion Boards for
