MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- RS Stock No.:
- 888-288
- Mfr. Part No.:
- MIKROE-6916
- Brand:
- MikroElektronika
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$71.48
(exc. GST)
$78.63
(inc. GST)
- RS Stock No.:
- 888-288
- Mfr. Part No.:
- MIKROE-6916
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Current Sensor | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | ACS37035KLACTR-065B3 | |
| For Use With | Differential Magnetic Sensing | |
| Kit Classification | Hall Current Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Hall Current Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Current Sensor | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device ACS37035KLACTR-065B3 | ||
For Use With Differential Magnetic Sensing | ||
Kit Classification Hall Current Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Hall Current Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for isolated bidirectional current measurement, providing real-time monitoring, feedback, and protection in various embedded and industrial power systems.
Supports current measurement up to ±65A with a sensitivity of 20mV/A
Utilises the ACS37035KLACTR-065B3 Hall-effect current sensor for enhanced accuracy
Offers 1MHz bandwidth and 0.45μs typical response time for Rapid data processing
Communicates via SPI with integrated ADC for simplified data retrieval

