Velleman Components BASIC Stamp BoE-Bot Development Board
- RS Stock No.:
- 839-130
- Mfr. Part No.:
- WSPC1823
- Brand:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.45
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.45 |
| 10 - 49 | $17.99 |
| 50 - 99 | $16.14 |
| 100 + | $13.90 |
*price indicative
- RS Stock No.:
- 839-130
- Mfr. Part No.:
- WSPC1823
- Brand:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | BASIC Stamp BoE-Bot | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name BASIC Stamp BoE-Bot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV power supply serves as an adjustable power source, Ideal for powering various projects and experiments with ease and efficiency.
Preset any voltage between 1.5V and 35V
Short-circuit, thermal, and overload protection enhance safety
Dimensions optimised for Compact installations
Compatible with a range of transformer ratings for flexibility
Very low ripple ensures stable output
