Infineon Evaluation Board Evaluation Board Evaluation Board IoT Sensors
- RS Stock No.:
- 763-001
- Mfr. Part No.:
- KITCSKPASCO25VTOBO1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-001
- Mfr. Part No.:
- KITCSKPASCO25VTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Sensor Technology | Evaluation Board | |
| For Use With | IoT Sensors | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Sensor Technology Evaluation Board | ||
For Use With IoT Sensors | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Infineon Connected Sensor Kit features 60 GHz low-power FMCW radar sensor. It is a versatile IoT sensors platform designed to accelerate IoT device development, enabling Rapid creation of new prototype ideas and real-time evaluation of various use cases, such as presence detection, with customizable configurations.
Wi-Fi and Bluetooth combo radio module
Interchangeable sensor Wings
Seamless integration into ModusToolbox
Real-time sensor data evaluation
Related links
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Board for 1ED3330MC12M for Discrete Power Switches
- Infineon Evaluation Board Evaluation Board for TDA38725 for IPOL single-voltage regulator TDA38725A
