Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit, Evaluation Kit for CO2 Sensor, CO2 Sensor
- RS Stock No.:
- 762-248
- Mfr. Part No.:
- T6615-EVAL
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$179.52
(exc. GST)
$197.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $179.52 | - |
| 5 - 9 | $175.93 | 1% |
| 10 + | $170.52 | 5% |
*price indicative
- RS Stock No.:
- 762-248
- Mfr. Part No.:
- T6615-EVAL
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Air Quality Sensor | |
| Sensor Technology | Air Quality Sensor | |
| Featured Device | CO2 Sensor, CO2 Sensor | |
| For Use With | Microprocessor devices | |
| Kit Classification | Evaluation Kit, Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | T6615-EVAL Kit | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Air Quality Sensor | ||
Sensor Technology Air Quality Sensor | ||
Featured Device CO2 Sensor, CO2 Sensor | ||
For Use With Microprocessor devices | ||
Kit Classification Evaluation Kit, Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name T6615-EVAL Kit | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Advanced Sensors Telaire is a Dual Channel CO2 Sensor Series Module designed to integrate into existing controls and equipment for use in instrumentation and applications up to 50,000 ppm. Dual channels consist of one CO2 channel that measures gas concentration and one reference channel that measures the sensor signal intensity.
Quick, easy and efficient monitoring.
Enhanced stability, accuracy and reliability.
A reliable sensor design based on 15 years of engineering and manufacturing expertise.
Related links
- Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit CO2 Sensor
- Amphenol Advanced Sensors T6713-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- Infineon Shield_PASCO2_Sensor Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Air Quality Devices,
- Amphenol Advanced Sensors T6713-5K-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- Sensirion SEK-SVM4x Evaluation Kit for SGP40/41 Air Quality Sensor Evaluation Kit for SVM40 sensor module equipped with
- Renesas Electronics ZMOD4510 Evaluation Kit Air Quality Sensor Evaluation Kit for ZMOD4510 ZMOD4510
- Amphenol Advanced Sensors T6615-50K Carbon Dioxide Air Quality Sensor for Automotive Temperature Sensing
- Amphenol Advanced Sensors T6615 Sensor Dual Channel Module Development Kit for CO2 Sensor Microprocessor devices
