MikroElektronika Temp&Hum Click Add On Board for Temp&Hum 27 ClickAdd On Board Industrial Automation

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$115.97

(exc. GST)

$127.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$115.97-
5 +$113.661%

*price indicative

RS Stock No.:
727-270
Mfr. Part No.:
MIKROE-6689
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Add-On Board

Featured Device

Temp&Hum 27 ClickAdd On Board

For Use With

Industrial Automation

Kit Classification

Add On Board

Kit Name

Temp&Hum Click

Standards/Approvals

ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika Temp&Hum 27 Click is a Compact add-on board designed for measurement of temperature and relative humidity in both industrial and automotive environments. Temp&Hum 27 Click is Ideal for applications such as climate control systems, HVAC, building automation, medical equipment, weather monitoring, and data logging.

NIST-traceable calibration

Excellent long-term stability

Resistance to environmental stress and aging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy