Broadcom Development Kit Reflective Optical Encoder Programmer Kit for AEDR-9930 Encoder ASIC Evaluation Board
- RS Stock No.:
- 711-081
- Mfr. Part No.:
- HEDS-9930E2PRGEVB
- Brand:
- Broadcom
N
Subtotal (1 box of 10 units)*
$8,613.19
(exc. GST)
$9,474.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $861.319 | $8,613.19 |
*price indicative
- RS Stock No.:
- 711-081
- Mfr. Part No.:
- HEDS-9930E2PRGEVB
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Programming Kit | |
| Sensor Technology | Reflective Optical Encoder | |
| Featured Device | AEDR-9930 Encoder ASIC | |
| For Use With | Evaluation Board | |
| Kit Classification | Programmer Kit | |
| Kit Name | Development Kit | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Programming Kit | ||
Sensor Technology Reflective Optical Encoder | ||
Featured Device AEDR-9930 Encoder ASIC | ||
For Use With Evaluation Board | ||
Kit Classification Programmer Kit | ||
Kit Name Development Kit | ||
The Broadcom SPI Programming Kit is a Compact evaluation solution for testing and configuring AEDR-9930E2 rotary encoder ASICs. It includes an evaluation board and two code wheels with multiple optical radii supporting 256, 512, 1024, and 1440 CPR, enabling flexible resolution options. The kit features SPI programming capability via USB interface, along with TTL-compatible quadrature and index outputs for seamless integration. Ideal for precision motion applications, it suits robotics, PTZ cameras, industrial automation, and portable medical devices.
Compact design
High encoding resolution
Ideal for miniature applications
