STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 3D Gyroscope Sensor, IIS3DWB
- RS Stock No.:
- 198-8661
- Mfr. Part No.:
- STEVAL-MKI208V1K
- Brand:
- STMicroelectronics
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.94
(exc. GST)
$60.43
(inc. GST)
Units | Per unit |
1 - 4 | $54.94 |
5 + | $49.45 |
- RS Stock No.:
- 198-8661
- Mfr. Part No.:
- STEVAL-MKI208V1K
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STMicroelectronics STEVAL-MKI208V1K evaluation board has an embedded IIS3DWB 3D accelerometer and 3D gyroscope sensor, which is connected via cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVAL-MKI109V3 motherboards. The sensor is soldered precisely in the centre of the board and double sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, you can mount the board using the holes located in each corner of the PCB.
User friendly IIS3DWB board
Complete IIS3DWB pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboard
Double-sided adhesives included for easy mounting on equipment to be measured
RoHS and WEEE compliant
Complete IIS3DWB pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboard
Double-sided adhesives included for easy mounting on equipment to be measured
RoHS and WEEE compliant
Specifications
Attribute | Value |
---|---|
Featured Device | STEVAL-MKI109V3 |
For Use With | 3D Gyroscope Sensor, IIS3DWB 3D Accelerometer, STEVAL-MKIGIBV2 |
Kit Classification | Evaluation Board |
Kit Name | STEVAL-MKI208V1K Evaluation Board |
Related links
- STMicroelectronics STEVAL-IFP030V1 High Speed Digital Input...
- STMicroelectronics STEVAL-LLL004V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL075V1, STEVAL LED Evaluation Board...
- STMicroelectronics STEVAL-ILL078V1, LED Driver Evaluation Board...
- STMicroelectronics Smart Card Interface Evaluation Board ST8034AT...
- STMicroelectronics Smart Card Interface Evaluation Board ST8034P...
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit...
- STMicroelectronics STEVAL-CCA057V1, Bare PCB Evaluation Board...