Phoenix Contact SACB Series Sensor Box, M12, 5 way, 4 port
- RS Stock No.:
- 652-7056
- Mfr. Part No.:
- 1516797
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$199.47
(exc. GST)
$219.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $199.47 |
| 50 - 249 | $196.06 |
| 250 + | $176.46 |
*price indicative
- RS Stock No.:
- 652-7056
- Mfr. Part No.:
- 1516797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 4 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Series | SACB | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 4 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Series SACB | ||
Housing Material PBT | ||
- COO (Country of Origin):
- DE
SACB I/O Modules
Splitters for sensors and actuators.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Related links
- Phoenix Contact SACB Series Sensor Box 5 way, 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 10m cable 4 port
- Phoenix Contact SACB Series Sensor Box 4 way, 4 port
- Phoenix Contact SACB Series Sensor Box 10m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5 way, 6 port
