Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12
- RS Stock No.:
- 284-5996
- Mfr. Part No.:
- 59738
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$640.20
(exc. GST)
$704.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $640.20 |
*price indicative
- RS Stock No.:
- 284-5996
- Mfr. Part No.:
- 59738
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Operating Voltage | 24V dc | |
| Connector Size | M12 | |
| Protocol Type | IO-Link | |
| Orientation | Straight | |
| Series | MVP12-P6 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Operating Voltage 24V dc | ||
Connector Size M12 | ||
Protocol Type IO-Link | ||
Orientation Straight | ||
Series MVP12-P6 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited IO-Link Class A Hub with External Power Port. IO-Link is a standardized communication protocol for sensors and actuators, providing a point-to-point communication link between the devices and the controller.
2-hole screw mounting
Degree of protection (EN IEC 60529) IP68
Degree of protection (EN IEC 60529) IP68
Related links
- Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12
- Murrelektronik Limited MVP12-P3 Series Sensor Hub, M12
- Murrelektronik Limited MVP12 Series Sensor Hub 4 way, 4 port
- Murrelektronik Limited IMPACT67 Pro Series Sensor Hub, M12
- Murrelektronik Limited Modlight70 Pro Series Sensor Hub, M12
- Murrelektronik Limited MVK Pro Series Sensor Hub, M12
- Murrelektronik Limited EXACT12 Series Sensor Hub 4 way, 5 port
- Murrelektronik Limited EXACT8 Series Sensor Hub 10 way, 10 port