Brad from Molex 130036 Series Sensor Box, 4 Port
- RS Stock No.:
- 253-3874
- Distrelec Article No.:
- 303-80-968
- Mfr. Part No.:
- 1300360005
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$370.64
(exc. GST)
$407.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $370.64 |
| 10 - 49 | $355.18 |
| 50 - 99 | $339.75 |
| 100 - 499 | $311.93 |
| 500 + | $301.14 |
*price indicative
- RS Stock No.:
- 253-3874
- Distrelec Article No.:
- 303-80-968
- Mfr. Part No.:
- 1300360005
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 120V ac | |
| Series | 130036 | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| Minimum Operating Voltage | 120V ac | |
| Output Type | PNP | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 120V ac | ||
Series 130036 | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
Minimum Operating Voltage 120V ac | ||
Output Type PNP | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- MX
The Molex product brad mini change connector s is the category of passive distribution boxes. It has passive drop wiring configuration. The Molex product has side mount orientation and no LED indicator.
The net weight is 391.450 per gram
Operating temperature range is 0 degree to 60 degree celcius
Related links
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Brad from Molex 120119 Series Sensor Box 15 m
- Brad from Molex 120119 Series Sensor Box, 4 Port
- Brad from Molex 120251 Series Sensor Box, 4 Port
- Brad from Molex 120251 Series Sensor Box 15 m
- Brad from Molex 120248 Series Sensor Box Pigtail, 5 m
- Brad from Molex 120251 Series Sensor Box 10 m
- Brad from Molex 120251 Series Sensor Box 5 m
