Phoenix Contact SACB Series Sensor Box, 6 Port
- RS Stock No.:
- 249-3040
- Mfr. Part No.:
- 1452482
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$217.75
(exc. GST)
$239.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.75 |
*price indicative
- RS Stock No.:
- 249-3040
- Mfr. Part No.:
- 1452482
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 48V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Lead 7439-92-1, CE, IEC/EN 61810-3, DIN EN 50178/VDE 0160, EC001449, RoHS | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 48V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Lead 7439-92-1, CE, IEC/EN 61810-3, DIN EN 50178/VDE 0160, EC001449, RoHS | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box has 6 slots, 5 positions with M12-SPEEDCON-socket connection system. It has a Cu alloy contact material, rated voltage of 120 V AC and total rated current of 12 A.
Molded housing and high degree of protection ensures safety in the field
Installation with SPEEDCON fast locking system saves time
Distributor box with double occupancy for two sensors in one slot saves space
UL Recognized / cUL Recognized / EAC / EAC / cULus Recognized
Related links
- Phoenix Contact SACB Series Sensor Box, 6 Port
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB-6/12-M23 Series Sensor Box M12
- Phoenix Contact SACB-6/12-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Distribution Box, 6 Port
