Phoenix Contact SACB Series Sensor Box, 8 Port

Subtotal (1 unit)*

$137.88

(exc. GST)

$151.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.88

*price indicative

RS Stock No.:
249-3014
Mfr. Part No.:
1197616
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

8

Maximum Operating Voltage

48V

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 50178/VDE 0160, RoHS, IEC/EN 61810-3, EC001449, Lead 7439-92-1, CE

Number of Ways

3

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator box has 8 slots, 3 positions with M8 socket connection system. It has a CuZn contact material, rated voltage of 24 V DC and total rated current of 8 A.

Molded housing and high degree of protection ensures safety in the field

Convenient as quick and easy diagnostics ensures increased machine availability

Distributor box with connector hood for on-site assembly ensures flexibility

UL Recognized / cUL Recognized / cULus Recognized

Related links