Phoenix Contact SACB Series Sensor Box, 8 Port
- RS Stock No.:
- 249-3013
- Mfr. Part No.:
- 1197612
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$165.62
(exc. GST)
$182.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.62 |
*price indicative
- RS Stock No.:
- 249-3013
- Mfr. Part No.:
- 1197612
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 48V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, Lead 7439-92-1, EC001449, DIN EN 50178/VDE 0160, IEC/EN 61810-3, RoHS | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 48V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, Lead 7439-92-1, EC001449, DIN EN 50178/VDE 0160, IEC/EN 61810-3, RoHS | ||
Number of Ways 3 | ||
The Phoenix Contact Sensor/actuator box header has 8 slots, 3 positions with M8 socket connection system. It has a CuZn contact material, rated voltage of 24 V DC and total rated current of 8 A.
Molded housing and high degree of protection ensures safety in the field
Convenient as quick and easy diagnostics ensures increased machine availability
Distributor box with connector hood for on-site assembly ensures flexibility
UL Recognized / cUL Recognized / cULus Recognized
Related links
- Phoenix Contact SACB Series Sensor Box 3 way, 8 port
- Phoenix Contact SACB Series Sensor Box 3 way, 4 port
- Phoenix Contact SACB Series Sensor Box 3 way, 6 port
- Phoenix Contact SACB Series Sensor Box 3 way, 10 port
- Phoenix Contact SACB Series Sensor Box 4 way, 8 port
- Lumberg Automation 653 Series Sensor Box 3 way, 8 port
- Molex 120247 Series Sensor Box 3 way, 8 port
- Phoenix Contact 0PUR-M8 HD M8 3 way, 8 port
