Phoenix Contact SACB Series Sensor Box, 4 Port

Subtotal (1 unit)*

$180.27

(exc. GST)

$198.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.27

*price indicative

RS Stock No.:
249-2999
Mfr. Part No.:
1197207
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

48V

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

Lead 7439-92-1, IEC/EN 61810-3, RoHS, CE, DIN EN 50178/VDE 0160, EC001449

Number of Ways

3

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator box has 4 slots, 3 positions and 5 m cable with M8 socket connection system. It has a CuZn contact material, rated voltage of 24 V DC and total rated current of 6 A.

Molded housing and high degree of protection ensures safety in the field

Convenient as quick and easy diagnostics ensures increased machine availability

UL Recognized / cUL Recognized / cULus Recognized

Related links