Turck TBIL Series I/O Module

Subtotal (1 unit)*

$639.71

(exc. GST)

$703.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$639.71

*price indicative

RS Stock No.:
230-9791
Mfr. Part No.:
TIBL-S4-8DXP
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

I/O Module

Maximum Operating Voltage

11V

Series

TBIL

Housing Material

PA6-GF30

IP Rating

IP65, IP67

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Output Type

PNP

Minimum Operating Voltage

5V

COO (Country of Origin):
DE
The Turck I/O hub for connecting digital signals to IO-Link master has 8 universal digital channels, 4 M12 ports. Its I&M data sets support installation and maintenance. It is slim design with metal connector.

IO-Link V1.1 Class A

I&M data sets support installation and maintenance

IO-Link diagnostics for short-circuit and supply voltage

Rugged, fully potted I/O hub in IP65/ IP67/IP69K

Two freely selectable digital channels per port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy