Brad from Molex 120119 Series Sensor Box, 8 Port, 30 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-4780
Mfr. Part No.:
1202510093
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Box

Number of Ports

8

Maximum Operating Voltage

30V

Series

120119

Housing Material

Polybutylene Terephthalate, ABS

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Minimum Operating Voltage

10V

Cable Length

30mm

Number of Ways

5

Non Compliant

COO (Country of Origin):
PL
The Molex series BKB417P has a 4 poles with 0.3m length.IP Protection class is IP67 and temperature range between -25°C to + 85°C.

Voltage 10-30 V DC

Current Rating 4 A Per Port / 12 A Max

IP Protection IP67

Temperature Range -25°C to + 85°CC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy