Brad from Molex 120119 Series Sensor Box, 4 Port, 10 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$510.36

(exc. GST)

$561.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$510.36-
5 +$459.369%

*price indicative

RS Stock No.:
221-4757
Mfr. Part No.:
1202510047
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V

Series

120119

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Number of Ways

5

Minimum Operating Voltage

10V

Cable Length

10m

Non Compliant

COO (Country of Origin):
PL
The Molex series BKB4050 dual ended 5 poles with 10m length.IP Protection class is IP67 and temperature range between -25°C to + 85°C.

Voltage 10-30 V DC

Current Rating 4 A Per Port / 12 A Max

IP Protection IP67

Temperature Range -25°C to + 85°CC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy