Get a bulk buy discount
Add 20 more to save $458.60
View bulk pricing optionsSubtotal (1 unit)*
$459.38
(exc. GST)
$505.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $459.38 | - |
| 20 - 49 | $436.45 | $458.60 |
| 50 - 99 | $414.62 | $2,238.00 |
| 100 - 499 | $393.86 | $6,552.00 |
| 500 + | $374.16 | $42,610.00 |
*price indicative
- RS Stock No.:
- 174-7829
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 24V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, CSA C22.2 No. 142-M1987, UL 508, UL | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 24V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, CSA C22.2 No. 142-M1987, UL 508, UL | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
8 Port Distribution Box - 8 x M12, 5 pole (2 signals per port) with removable home run cable
LED indication for easy diagnostics
Integral over-moulded home run cable
Available in home run cable lengths:
5 Metres (RS 174-7828)
10 Metres (RS 174-7829)