WAGO 765 Series Sensor Connectivity, 8 Port

This image is representative of the product range

Subtotal (1 unit)*

$151,773.11

(exc. GST)

$166,950.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151,773.11

*price indicative

RS Stock No.:
609-548
Distrelec Article No.:
303-73-093
Mfr. Part No.:
765-4502/100-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Sensor Connectivity

Number of Ports

8

Series

765

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links