WAGO 765 Series Sensor Connectivity, 8 Port
- RS Stock No.:
- 609-527
- Distrelec Article No.:
- 303-73-068
- Mfr. Part No.:
- 765-1201/100-000
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 unit)*
$131,598.31
(exc. GST)
$144,758.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131,598.31 |
*price indicative
- RS Stock No.:
- 609-527
- Distrelec Article No.:
- 303-73-068
- Mfr. Part No.:
- 765-1201/100-000
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Sensor Connectivity | |
| Number of Ports | 8 | |
| Series | 765 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Sensor Connectivity | ||
Number of Ports 8 | ||
Series 765 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WAGO 765 Series Sensor Connectivity, 8 Port
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO 765 Series PLC Accessory
- WAGO Input Module 765 Digital 31.2V
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO Digital Output Module 765 31.2V
- WAGO Digital I/O Module 765 Digital 24V dc
