ifm electronic EBC Series Sensor Box, 8 Port

Subtotal (1 unit)*

$326.92

(exc. GST)

$359.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.92

*price indicative

RS Stock No.:
188-112
Mfr. Part No.:
EBC011
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Box

Number of Ports

8

Inlet Connection Type

M12

Maximum Operating Voltage

30V dc

Series

EBC

Housing Material

Polyamide

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Minimum Operating Voltage

30V dc

COO (Country of Origin):
DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. It is also halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 protection rating.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Robust housing for use in harsh industrial environments

High shock and vibration resistance

Related links