TE Connectivity Male 8 way M12, Straight to Unterminated Free End Sensor Actuator Cable, 7 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
892-0494
Mfr. Part No.:
2273048-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

7mm

Jacket Material

Polyurethane

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

8

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

Standards/Approvals

CSA, ELV Compliant, EN 60556, No, RoHS Compliant, UL

IP Rating

IP65, IP65, IP67, IP67

COO (Country of Origin):
DE

M12 Pigtail Connectors


From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links