HARTING Male 4 way M12 to Male Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-5011
- Mfr. Part No.:
- 21349200405050
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save $8.95
View bulk pricing optionsSubtotal (1 unit)*
$103.38
(exc. GST)
$113.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.38 | - |
| 5 + | $101.59 | $8.95 |
*price indicative
- RS Stock No.:
- 877-5011
- Mfr. Part No.:
- 21349200405050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyamide | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material Polyamide | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding D | ||
M12 D Coded Single Ended Cordsets
Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with D coding to a free end. These durable connector cordsets are suitable for data networking applications and Fast Ethernet that is found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of green PVC or PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
Shielded
IP67 Rated
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Male 4 way M12 to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to Male Unterminated Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
