HARTING Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-4904
- Distrelec Article No.:
- 300-34-411
- Mfr. Part No.:
- 21348485882050
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.45
(exc. GST)
$81.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $74.45 |
| 5 + | $73.17 |
*price indicative
- RS Stock No.:
- 877-4904
- Distrelec Article No.:
- 300-34-411
- Mfr. Part No.:
- 21348485882050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2134 | |
| Jacket Material | Polyamide | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2134 | ||
Jacket Material Polyamide | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
Harting 2134 Series Sensor Actuator Cable, 5m Cable Length, Grey Jacket - 21348485882050
This sensor actuator cable provides a robust connection between sensors and actuators in industrial control systems, designed for use in harsh environments where secure signal transmission is required. It operates as a single-ended interconnect with matched connector genders to support straightforward in-line cabling for automation and machine I/O tasks.
Features & Benefits
• Eight-contact configuration delivers multi-signal capability for complex sensors
• Rated to 250V enabling use with standard control voltages
• IP67 ingress protection allows immersion and heavy washdown resistance
• Polyamide grey jacket resists mechanical wear in industrial settings
• Female-to-male M12 termination provides reliable plug-and-play connections
• Rated to 250V enabling use with standard control voltages
• IP67 ingress protection allows immersion and heavy washdown resistance
• Polyamide grey jacket resists mechanical wear in industrial settings
• Female-to-male M12 termination provides reliable plug-and-play connections
**Applications**
• Suitable for factory automation I/O wiring where multiple signals are needed
• Ideal for conveyor and material-handling sensor networks
• Used with distributed I/O modules requiring Compact M12 links
• Can be used for robotic end-effector sensor cabling in production cells
• Ideal for conveyor and material-handling sensor networks
• Used with distributed I/O modules requiring Compact M12 links
• Can be used for robotic end-effector sensor cabling in production cells
What conductor count and arrangement does it provide?
It uses eight contacts to carry multiple signal or power lines within one cable core for consolidated routing.
How is environmental sealing achieved at the terminations?
The connectors conform to an IP67 protection class, ensuring sealed joints against dust ingress and temporary immersion.
Which connector formats are fitted at each end?
One end is supplied with an M12 female connector and the opposite end with an M12 male connector for direct device-to-device mating.
What material is used for the outer sheath and why is that relevant?
The outer jacket is polyamide, chosen for abrasion resistance and suitability in industrial installations.
Are there any regulatory markings present on the product?
It carries CE and RoHS approvals indicating conformity with relevant European directives.
Standards
IEC 61076-2-101
Related links
- HARTING Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- HARTING Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- Turck Female 8 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Right Angle to Male 8 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
