- RS Stock No.:
- 877-4538
- Mfr. Part No.:
- 21349900495050
- Brand:
- HARTING
Available for back order.
Price (ex. GST) Each
$95.73
(exc. GST)
$105.30
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $95.73 |
5 - 9 | $94.33 |
10 - 49 | $90.88 |
50 + | $87.20 |
- RS Stock No.:
- 877-4538
- Mfr. Part No.:
- 21349900495050
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.
Features
Suitable for Fast Ethernet
Cordset available in 1.5, 5 and 10 metre lengths
Cordset available in 1.5, 5 and 10 metre lengths
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting 7/8" Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Grey |
Length | 5m |
Sheath Material | PUR |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 | 7/8 in Circular |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Cable Shape | Multicore |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
American Wire Gauge | 16 AWG |
Minimum Operating Temperature | -25°C |
Connector 1 Housing Gender | Female |
Related links
- Harting Right Angle Female 4 way 7/8 in Circular to Unterminated...
- Harting Right Angle Female 4 way 7/8 in Circular to Right Angle...
- Harting Right Angle Female 4 way 7/8 in Circular to Right Angle...
- HARTING Right Angle Female 4 way M8 to Unterminated Sensor...
- Harting Right Angle Female 4 way M12 to Unterminated Sensor...
- Harting Right Angle Female 4 way M12 to Straight Male 4 way M12...
- Harting Right Angle Female 5 way 7/8 in Circular to Right Angle...
- Harting Right Angle Female 5 way 7/8 in Circular to Right Angle...