HARTING Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-4437
- Distrelec Article No.:
- 300-34-344
- Mfr. Part No.:
- 21348081388050
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$35.33
(exc. GST)
$38.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.33 | - |
| 5 - 9 | $34.48 | $4.25 |
| 10 - 49 | $32.98 | $23.50 |
| 50 + | $31.99 | $167.00 |
*price indicative
- RS Stock No.:
- 877-4437
- Distrelec Article No.:
- 300-34-344
- Mfr. Part No.:
- 21348081388050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.
Features
Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 3 way M5 5 m
- HARTING Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
