RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.94

(exc. GST)

$27.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 181 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$24.94
5 - 9$24.31
10 - 49$23.27
50 +$22.58

*price indicative

RS Stock No.:
877-1157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
IN

M12 Single Ended Cable Assembly


Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:

• Wire is un-terminated and partially stripped

• Insulation Resistance >= 100 MΩ

• Neoprene O-Ring

• Brass nickel plated coupling nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy