RS PRO Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1139
- Distrelec Article No.:
- 304-03-613
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.28
(exc. GST)
$41.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 109 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.28 | - |
| 5 - 9 | $36.67 | 1% |
| 10 - 49 | $35.74 | 4% |
| 50 - 249 | $34.07 | 8% |
| 250 + | $28.03 | 24% |
*price indicative
- RS Stock No.:
- 877-1139
- Distrelec Article No.:
- 304-03-613
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Related links
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Straight to Female Straight 2 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
