RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1126
- Distrelec Article No.:
- 304-05-057
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$30.91
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.91 | - |
| 5 - 9 | $29.37 | 4% |
| 10 - 49 | $27.92 | 9% |
| 50 - 249 | $26.51 | 14% |
| 250 + | $25.08 | 18% |
*price indicative
- RS Stock No.:
- 877-1126
- Distrelec Article No.:
- 304-05-057
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Right Angle M12 to Unterminated Cable Assembly, 4 Cores, 2 m
Use this RS PRO M12 cable assembly to link your electronic components. It's quick and easy to customise to suit the needs of different machinery or equipment, as one end of the cable is unterminated and partially stripped.
The cable's other end is terminated with a highly conductive brass coupling nut for more efficient data transference. You won't need to replace your cable frequently as the polyvinyl chloride (PVC) sheath protects the cable from corrosion, chemical damage and weathering.
For a long-lasting connection, the cable's contacts are nickel-plated for resistance to rust and corrosion. The cable can link components at a distance thanks to its 2 m length. Use this cable when you need a reliable and secure connection.
Features and Benefits
Related links
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle 2 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
