Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$105.95

(exc. GST)

$116.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.95

*price indicative

RS Stock No.:
863-6907
Mfr. Part No.:
1404062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Female

Number of Contacts B

5

Connector Gender B

Unterminated

Connector Type B

Angled Socket M12

Voltage

300V ac, 24V ac

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600

IP Rating

IP65, IP67, IP69K, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M12, coding: A, with 3 LEDs, cable length: 10 m, Hygienic design, with high-grade steel knurl

Contamination can be detected quickly – thanks to the light color;Easy and safe: 100% electrically tested plug-in components;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy