Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$47.00

(exc. GST)

$51.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.00

*price indicative

RS Stock No.:
863-4591
Mfr. Part No.:
1404018
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

Standards/Approvals

IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS

IP Rating

IP67, IP65, IP69K, IP68

Coding

A

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M12, coding: A, cable length: 10 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy