Phoenix Contact Free Cable End to 4 way Angled Socket M8 Circular Connector, 15 m
- RS Stock No.:
- 863-4244
- Mfr. Part No.:
- 1553103
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$47.50
(exc. GST)
$52.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.50 |
*price indicative
- RS Stock No.:
- 863-4244
- Mfr. Part No.:
- 1553103
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Jacket Colour | Black, Grey | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M8 | |
| Number of Contacts B | 4 | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Jacket Colour Black, Grey | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M8 | ||
Number of Contacts B 4 | ||
Voltage 30 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M8, cable length: 15 m
Related links
- Phoenix Contact Female 3 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 3 way M8 to Unterminated 3 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
