Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$150.86

(exc. GST)

$165.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.86

*price indicative

RS Stock No.:
863-4178
Mfr. Part No.:
1430747
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

3m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

17

Connector Type B

Unterminated

Number of Contacts B

17

Voltage

30V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 17-position, PUR halogen-free, black RAL 9005, Plug angled M12 SPEEDCON, coding: A, on free cable end, cable length: 3 m

Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy