Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$20.57

(exc. GST)

$22.63

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
861-3247
Mfr. Part No.:
1406469
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

FDA 21 CFR 177.2600, EAC-RoHS, IEC 61076-2-104

IP Rating

IP65, IP68, IP67, IP69K

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M8, on free cable end, cable length: 1.5 m, Hygienic design, with plastic knurl

Contamination can be detected quickly – thanks to the light color;Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design

Related links