Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$39.64

(exc. GST)

$43.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.64

*price indicative

RS Stock No.:
861-3190
Mfr. Part No.:
1406863
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Cable Length

600mm

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

300V ac, 60V ac

IP Rating

IP68, IP67, IP69K, IP65

Standards/Approvals

FDA 21 CFR 177.2600, EAC-RoHS, IEC 61076-2-104

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M8, on Socket angled M8, cable length: 0.6 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy