Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$23.62

(exc. GST)

$25.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.62

*price indicative

RS Stock No.:
861-0942
Mfr. Part No.:
1442515
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

Polyurethane

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Female

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 1.5 m, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Save weight – our connectors with light plastic knurl

Related links