Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$156.69

(exc. GST)

$172.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.69

*price indicative

RS Stock No.:
859-5957
Mfr. Part No.:
1407268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

PEX

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

60V

Standards/Approvals

DNV Approval ID: TAE00002K4, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PE-X/PE-X halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M12, coding: A, cable length: 10 m, for outdoor applications, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy