Phoenix Contact Female 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- RS Stock No.:
- 859-5367
- Mfr. Part No.:
- 1534575
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-5367
- Mfr. Part No.:
- 1534575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP-M12FSB | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 6 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP-M12FSB | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 6 | ||
Voltage 60V | ||
Standards/Approvals cUL Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type female connector, INTERBUS, 5-pos., M12, shielded, B-coded, rear/screw mounting with M16 thread, with 5 m bus line
Related links
- Phoenix Contact Female 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 2 way M12 5 m
