Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 6.3 mm
- RS Stock No.:
- 859-5269
- Distrelec Article No.:
- 304-23-153
- Mfr. Part No.:
- 1518339
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-5269
- Distrelec Article No.:
- 304-23-153
- Mfr. Part No.:
- 1518339
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 6.3mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| IP Rating | IP65, IP65, IP67, IP67, IP68, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 6.3mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
IP Rating IP65, IP65, IP67, IP67, IP68, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 5 m
High-performance: connectors and cables with a large conductor cross section for power supply;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 5 way M12 to Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way M12 to Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 to Sensor Actuator Cable, 10m
