Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$110.22

(exc. GST)

$121.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.22

*price indicative

RS Stock No.:
858-8312
Mfr. Part No.:
1458237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polyurethane, Polyvinyl Chloride

Connector Type A

Free Cable End

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Valve Connector B (10 mm)

Number of Contacts B

4

Voltage

24 V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector B (10 mm), with 1 LED, connected with Z diode and Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 10 m, valve connector spacing: 0.15 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links