Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$96.84

(exc. GST)

$106.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.84

*price indicative

RS Stock No.:
858-8277
Mfr. Part No.:
1458059
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR, PVC

Cable Length

10m

Jacket Colour

Black

Connector Type A

DIN 43650 Form A

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Valve Connector A

Number of Contacts B

4

Connector Gender B

Unterminated

Voltage

24V

Standards/Approvals

CCSAUS, CSAus, EAC-RoHS, EN 175301-803, CSA

IP Rating

IP67, IP65

RoHS Status: Exempt

COO (Country of Origin):
PL
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, cable length: 10 m, valve connector spacing: 0.15 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy