Phoenix Contact Female 4 way DIN 43650 Form A to Male 4 way Straight Sensor Actuator Cable, 150 mm

Subtotal (1 unit)*

$59.24

(exc. GST)

$65.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.24

*price indicative

RS Stock No.:
858-8198
Mfr. Part No.:
1458114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

150mm

Jacket Colour

Black

Jacket Material

PVC, PUR

Number of Contacts A

4

Connector Type A

DIN 43650 Form A

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Straight

Voltage

24V

IP Rating

IP65, IP67

Standards/Approvals

CSAus, EN 175301-803, IEC 61076-2-101

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
Double valve connector adapter, npn, 4-position, PUR/PVC, black RAL 9005, Plug straight M12 SPEEDCON, coding: A, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, valve connector spacing: 0.15 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy