Phoenix Contact Male 5 way M8 to Female 5 way M8 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$39.68

(exc. GST)

$43.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.68

*price indicative

RS Stock No.:
858-2787
Mfr. Part No.:
1404479
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-M

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M8

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

Coding

B

COO (Country of Origin):
DE
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, coding: B, on Socket straight M8, coding: B, cable length: 0.3 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy