Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$120.20

(exc. GST)

$132.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.20

*price indicative

RS Stock No.:
856-7028
Mfr. Part No.:
1555392
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-17P

Jacket Material

PVC

Jacket Colour

Black

Cable Length

3m

Number of Contacts A

17

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Unterminated

Number of Contacts B

17

Voltage

30V

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 17-position, PVC, black RAL 9005, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 3 m

Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy