Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 855-3644
- Mfr. Part No.:
- 1408848
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $25.80
View bulk pricing optionsSubtotal (1 unit)*
$51.45
(exc. GST)
$56.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.45 | - |
| 5 + | $46.29 | $25.80 |
*price indicative
- RS Stock No.:
- 855-3644
- Mfr. Part No.:
- 1408848
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 1.0-PUR/FRS PE SCO | |
| Cable Length | 1m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 630V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | |
| IP Rating | IP65, IP67 | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 1.0-PUR/FRS PE SCO | ||
Cable Length 1m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 630V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | ||
IP Rating IP65, IP67 | ||
Coding S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: S, cable length: 1 m, for AC current up to 12 A/690 V
Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special S-coding;High-performance: AC connectors for up to 12 A and 690 V AC;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1 m
- HARTING Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 1 m
