Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-8536
- Mfr. Part No.:
- 1406242
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$19.49
(exc. GST)
$21.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.49 |
*price indicative
- RS Stock No.:
- 802-8536
- Mfr. Part No.:
- 1406242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 5.0-542/M8 FR BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 5.0-542/M8 FR BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, 5m Length, 4 Cores - SAC-4P- 5.0-542/M8 FR BK - 1406242
Looking for a reliable way to transmit data from your equipment to sensors, switches and transducers? This sensor actuator cable from Phoenix Contact features a right-angled head on one end, so you can neatly integrate it into your existing system. The tinned-copper contact material prevents corrosion and oxidation while offering dependable conductivity. At the free end, the cores are colour-coded for safe and easy installation.
Once mated, the connection is rated IP65, IP67 and IP69, meaning it's dust-tight, waterproof against low to high-pressure jets and can be submerged in up to 1m of water for 30 minutes. You can use this wire in harsh conditions thanks to a wide operating temperature range between -25°C and +90°C. The PVC sheath is flame retardant and resistant to oils, acids and alkalis, making this an ideal solution for manufacturing and automation applications.
• HB UL 94 flammability rating indicates slows burning along the cable sheath to protect against electrical fires
• UV resistant for safe use in outdoor systems
• 5m lead length connects equipment to sensors or switches across larger workspaces
Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
- RS Stock No. 8028558
- Mfr. Part No. 1406249
Each
$36.04
- RS Stock No. 8025215
- Mfr. Part No. 1406020
1 Pack of 50
$1,854.77
- RS Stock No. 7944389
- Mfr. Part No. 1403962
Each
$38.97
- RS Stock No. 8029380
- Mfr. Part No. 1406191
1 Pack of 50
$1,662.99
Related links
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 5 m












